25CS640T-H/ST

Microchip Technology
579-25CS640T-H/ST
25CS640T-H/ST

Mfr.:

Description:
EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 150C Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,495

Stock:
2,495 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$1.18 $11.80
$1.14 $28.50
$1.10 $110.00
Full Reel (Order in multiples of 2500)
$1.10 $2,750.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
64 kbit
SPI
20 MHz
8 k x 8
TSSOP-8
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 150 C
Reel
Cut Tape
Active Read Current - Max: 5 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A001.A.2.A

25CS640 64-Kbit SPI Serial EEPROMs

Microchip Technology 25CS640 64-Kbit SPI Serial EEPROMs provide 64Kbits of Serial EEPROM utilizing the Serial Peripheral Interface (SPI) compatible bus. The devices are organized as 8192 bytes of 8-bits each (8-Kbyte). The Microchip Technology 25CS640 EEPROMs are optimized for use in consumer and industrial applications where reliable and dependable nonvolatile memory storage is essential. The 25CS640 operates across a broad voltage range (1.7V to 5.5V). 25CS640 features a nonvolatile Security register independent of the 64-Kbit main memory array. The first half of the Security register is read-only and contains a factory-programmed, globally unique, 128-bit serial number in the first 16-bytes. The 128-bit read-only serial number is followed by an additional 32 bytes of user-programmable EEPROM.