SRAM

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 36Mb,"No-Wait"/Flowthrough,Sync,1Mb x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS 38In Stock
Min.: 1
Mult.: 1
Max.: 200

36 Mbit 1 M x 36 6.5 ns 133 MHz 3.3 V 2.5 V 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,2.5v - I/O,100 Pin TQFP, RoHS 174In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18M (1Mx18) 250MHz Sync SRAM 2.5v 20In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 1 M x 18 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8M (512Kx18) 200MHz Sync SRAM 3.3v 29In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb 256Kx18 200Mhz Sync SRAM 3.3v 24In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb,"No-Wait"/Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 62In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8Mb,Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, 3CE, RoHS 21In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18M (1Mx18) 200MHz Sync SRAM 3.3v 50In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 67In Stock
Min.: 1
Mult.: 1
Max.: 2

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4M 3.3V 250Mhz 128Kx36 Sync SRAM 46In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v 14In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4M (128Kx32) 200MHz Sync SRAM 3.3v 68In Stock
Min.: 1
Mult.: 1
Max.: 5

4 Mbit 128 k x 32 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT TQFP-100 Tube
ISSI SRAM 9Mb,Pipeline,Sync,256K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 58In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 256 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 300 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 680In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp 142In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 247In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 697In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 72Mb,Flowthrough,Sync,2Mb x 36,3.3V I/O,100 Pin TQFP, RoHS 72In Stock
Min.: 1
Mult.: 1
Max.: 200

72 Mbit 2 M x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 139In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 55In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb 200MHz, 3.3V or 2.5V 1Mx18 Sync SRA 7In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 1 M x 18 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 36Mb,"No-Wait"/Pipeline,Sync,1Mb x 36,200Mhz,3.3v/2.5v I/O,100 Pin TQFP, RoHS 6In Stock
Min.: 1
Mult.: 1
Max.: 4

36 Mbit 1 M x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 33In Stock
Min.: 1
Mult.: 1
Max.: 8

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb 3.3V 7.5ns 128K x 32 Sync SRAM 1In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 32 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v 81In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube