SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM Low Power Dual-Port RAM IC 22In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 144
Mult.: 72

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 330 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray