SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 32Mb (2Mx16) FAST Async SRAM, 10ns, Industrial Grade, 48b FBGA package,Wide Voltage:1.65V - 3.6V 1,786In Stock
Min.: 1
Mult.: 1
Reel: 2,000

32 MB 2 M x 16 10 ns, 12 ns 3.6 V 1.65 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel, Cut Tape
Alliance Memory SRAM 32Mb (2Mx16) FAST Async SRAM, 10ns, Industrial Grade, 48b FBGA package,Wide Voltage:1.65V - 3.6V 480In Stock
Min.: 1
Mult.: 1

32 MB 2 M x 16 10 ns, 12 ns 3.6 V 1.65 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray