U211

M5Stack
170-U211
U211

Mfr.:

Description:
Interface Modules Chain structural expansion module with LEGO-compatible mounting holes and interfaces for hardware extension.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 25/3/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.87 $4.87
$3.91 $39.10

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Expansion Modules
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Interfaces for Hardware Extension
Mounting Style: Panel
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Chain Mount

M5Stack Chain Mount is a Chain series structural expansion node. The front panel features two LEGO-compatible mounting holes, allowing users to easily connect and extend structural components. The internal PCB comes pre-soldered with two directly connected HY2.0-4P interfaces. These interfaces enable seamless daisy-chaining with M5Stack Chain series devices without affecting the devices' original functions. The Chain Mount supports Do-It-Yourself (DIY) construction of a wider range of interactive applications.