USB2-H-5002-M

Connective Peripherals
734-USB2-H-5002-M
USB2-H-5002-M

Mfr.:

Description:
Interface Modules HI-SPD USB TO 2-PORT RS485 INDUST ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$160.10 $160.10
$136.08 $1,360.80
$130.22 $3,255.50
$124.02 $6,201.00
$118.15 $11,815.00

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
RoHS:  
Adapters
USB 2.0 to RS-485
2 Port
480 Mb/s
RS-485, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB2-H
Bulk
Brand: Connective Peripherals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 80.61 mm x 78.8 mm x 24 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: USB2-H-5002-M-Z
Unit Weight: 167.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800002
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB2-H Hi-Speed USB to Multi-Port Adapters

Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.