UC-607

Brainboxes
360-UC-607
UC-607

Mfr.:

Description:
Interface Modules uPCI 2xRS232 230K Baud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$309.50 $309.50

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
RoHS:  
Universal PCI Serial Cards
RS-232
2 Port
230.4 kb/s
PCI, RS-232
12 V
12 V
UC
Brand: Brainboxes
Dimensions: 136 mm x 18 mm x 120 mm
Operating Supply Current: 7 mA
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 198.446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471800000

UC Series Interface Modules

Brainboxes UC Series Interface Modules are universal PCIs that provide ports and offer data rates up to 921600b/s. These modules feature drivers for all popular operating systems. The UC series interface modules feature sample programs, test, and terminal software. These interface modules offer lifetime support and warranty (registration required) and are RoHS compliant.