RUT142000000

Teltonika
236-RUT142000000
RUT142000000

Mfr.:

Description:
Routers Industrial Ethernet Router, RS232 serial interface, 2 x Ethernet ports, DIN rail, and an industrial 3-pin connector, RutOS, Wi-Fi 4, Modbus, DLMS, DNP3, and OPC UA, RMS.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$96.54 $96.54

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
580 MHz
100 Mb/s
2 Port
Ethernet
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 113.1 mm x 25 mm x 68.6 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Power Consumption: 2 W
Product Type: Routers
RAM: 128 MB
Series: RUT142
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUT14x Industrial Routers

Teltonika RUT14x Industrial Routers feature reverse polarity protection and surge protection. These routers operate at 9VDC to 30VDC >31VDC 10μs maximum. The RUT14x industrial routers are based on static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP and NHRP), and policy-based routing. These routers have a pre-shared key, digital certificates, X.509 certificates, TACACS+, Radius, and IP and Login attempts blocked for security purposes. The RUT14x industrial routers come in dimensions of 113.10mm x 25mm x 68.6 mm (W x H x D).