+ 85 C - 40 C Routers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Doodle Labs Routers 2.4 GHz Nano OEM 24In Stock
40Expected 2/10/2026
Min.: 1
Mult.: 1

Manet Routers 2.4 GHz to 2.482 GHz 40 Mb/s UART, USB - 40 C + 85 C 47 mm x 28 mmx 5 mm 32 MB IP50 DDR2 64 MB Bulk

Doodle Labs Routers 2.4 GHz Mini OEM 302In Stock
480Expected 23/10/2026
Min.: 1
Mult.: 1

Routers 2.4 GHz to 2.482 GHz UART, USB - 40 C + 85 C 32 MB IP50 DDR2 64 MB Bulk
Doodle Labs Routers 5.6 GHz Japan Robotics Mini OEM 6In Stock
Min.: 1
Mult.: 1

Routers 5.65 GHz to 5.755 GHz - 40 C + 85 C 47 mm x 28 mm x 5 mm 32 MB 64 MB Bulk
Doodle Labs Routers Smart Radio: 900 MHz Xtreme - External 26In Stock
Min.: 1
Mult.: 1

Mesh Routers MIPS 24K 902 MHz to 928 MHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 9 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 900 MHz Embedded Xtreme Mesh 8In Stock
Min.: 1
Mult.: 1

Advanced MIMO Mesh Routers 902 MHz to 928 MHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Seeed Studio Routers reRouter CM4 102032 - Raspberry Pi Based Mini Router, Travel Router, Dual Gigabit Ethernet, OpenWRT OS
24In Stock
Min.: 1
Mult.: 1

Routers USB - 40 C + 85 C 75 mm x 64 mm x 21 mm LPDDR4
Doodle Labs Routers 2.4 GHz WiFi Embedded Xtreme Mesh 68In Stock
Min.: 1
Mult.: 1

Advanced MIMO Mesh Routers 2.4 GHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - External 4In Stock
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 2.4 GHz Xtreme - External
18Expected 16/9/2026
Min.: 1
Mult.: 1

Mesh Routers MIPS 2.4 GHz to 2.482 GHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 14 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded
22Expected 30/9/2026
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
MultiTech Routers LTE Cat 4 Router with Fallback, Wi-Fi/BT/GPS, Class 1 Division 2 Certified with DIN rail mounting plate (AT&T/Verizon) Non-Stocked
Min.: 1
Mult.: 1
LTE Routers 50 Mb/s, 150 Mb/s RJ-45 7 VDC 32 VDC - 40 C + 85 C 4.17 in x 3 in x 1.15 in UL60950-1