BB-WSD2C21150

Advantech
600-BB-WSD2C21150
BB-WSD2C21150

Mfr.:

Description:
Networking Modules WZZARD MESH IND COOLER/HVAC NODE - CONDU

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$551.69 $551.69

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Networking Modules
RoHS:  
Wzzard
Wireless Sensor Networks
M12
250 kb/s
2.4 GHz to 2.4835 GHz
10 V
30 V
- 40 C
+ 80 C
Brand: Advantech
Dimensions: 95.25 mm x 65.15 mm
Product Type: Zigbee Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.