CA Networking Modules

Results: 1,013
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Tradename Series Product Processor Type Interface Type Number of Ports Data Rate Frequency Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Hirschmann EAGLE30-04022O6TT999ECCU9HSE3F
Hirschmann Networking Modules EAGLE30-04022O6TT999ECCU9HSE3F Non-Stocked
Eagle
Advantech FWA-1112VCL-2CA1S
Advantech Networking Modules Network Appliance, DVN_2C_6RJ_NT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Advantech FWA-1112VCL-4CA1S
Advantech Networking Modules Network Appliance, DVN_4C_4+2_NT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Advantech FWA-1112VCL-4CA1SU
Advantech Networking Modules Network Appliance, DVN_4C_4+2_NT_MIT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Advantech FWA-1112VCL-8CA1S
Advantech Networking Modules Network Appliance, DVN_8C_4+2_NT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Silex Technology Networking Modules BR-400AN is a mesh network system that allows the user to easily construct a wireless LAN in a place where there is no network. It supports IEEE802.11s mesh network. (Single unit) Non-Stocked
Min.: 1
Mult.: 1

Mesh Networks Ethernet, WiFi 1 Port 10 Mb/s, 100 Mb/s, 130 Mb/s, 1 Gb/s 2.4 GHz, 5 GHz 5 V 5 V 0 C + 40 C Bulk
Silex Technology Networking Modules [Bulk SKU] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized QCA9 Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 100

Bulk
Silex Technology Networking Modules [Sample Pack] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized Q Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Bulk
Silex Technology Networking Modules [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for Non-Stocked
Min.: 100
Mult.: 100

SX-SDMAX Network Modules UART 3.14 V 3.46 V Tray
Silex Technology Networking Modules [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c Non-Stocked
Min.: 100
Mult.: 100

SX-SDMAX Network Modules UART 3.14 V 3.46 V Tray
Staco SCV-EMDKIT
Staco Networking Modules Environmental Sensor Kit
Staco SCV-SNMP
Staco Networking Modules SNMP Card
Staco SCV-SNMP-EXT
Staco Networking Modules External SNMP