102110559

Seeed Studio
713-102110559
102110559

Mfr.:

Description:
Servers reServer-X86-A1115(8G+256SSD/W)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$971.26 $48,563.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Servers
Edge Servers
Core i3
1.25 GHz, 4.1 GHz
6 Gb/s
2 Port
Ethernet, GPIO, USB
Brand: Seeed Studio
Dimensions: 132 mm x 124 mm x 233 mm
Memory Type: DDR4-3200
Power Consumption: 60 W
Product Type: Servers
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

reServers

Seeed Studio reServers are compact edge servers that are based on an ODYSSEY x86 v2 board. These devices are powered by the latest 11th Gen Intel® Core™ i3 CPU running up to 4.10GHz and Intel UHD Graphics 48EUs running up to 1.25GHz. Thus delivering high CPU and AI performance for various applications. The reServers feature two high-speed 2.5-Gigabit Ethernet ports and support hybrid connectivity including 5G, LoRaWAN, BLE, and WiFi. This enables up to 250% faster performance than Gigabit Ethernet with compatible hardware and provides the transition speed up to 5Gbps using link aggregation.