Gateways

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - for ATT (433 MHz)
3G Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA 3G Cellular Gateway With Battery Backup - for ATT (900MHz)
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - No Data - North America (433 MHz)
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA 3G Cellular Gateway With Battery Backup - for Rogers (900MHz), CANADA ONLY
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - for Rogers (900MHz), CANADA ONLY
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked Multi-Gateway - Ethernet with POE (433 MHz) Non-Stocked
Min.: 1
Mult.: 1
433 MHz 1 Port 5 V 5 V - 20 C + 70 C
Monnit Gateways ALTA Multi-Gateway - Ethernet with Cellular 4G LTE - No Data Plan (900 MHz)
900 MHz 5 V 5 V - 20 C + 55 C
Monnit Gateways ALTA Unlocked Multi-Gateway - Cellular 4G LTE - No Data Plan (433 MHz)
4G LTE Cellular Gateways 433 MHz 5 V 5 V - 5 C + 45 C
Monnit Gateways

Cellular Gateways 900 MHz - 10 C + 70 C
Monnit MNA-GW-UL
Monnit Gateways Digital Delivery
Min.: 1
Mult.: 1
Monnit MNG2-8-CME-IN-2Y
Monnit Gateways ALTA 868 MHz Industrial IoT Gateway, 2 Yr Data Plan Required (not included)
Gateways 868 MHz 10 Mb/s, 100 Mb/s 1 x RJ45 Ethernet 90 VAC 5 VDC, 264 VAC + 5 C + 45 C
Monnit MNG2-8-CME-CCE-2Y
Monnit Gateways ALTA 868 MHz IoT Gateway, 2 Yr Data Plan Required (not included)
Gateways 868 MHz 10 Mb/s, 100 Mb/s 1 x RJ45 Ethernet 90 VAC 5 VDC, 264 VAC + 5 C + 45 C