ATEVK-MXT2952TD-A

Microchip Technology
556-ATEVKMXT2952TDA
ATEVK-MXT2952TD-A

Mfr.:

Description:
Touch Sensor Development Tools ATMXT2952TD-A Evaluation Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$567.12 $567.12

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Kits
Brand: Microchip Technology
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ATEVK-MXT2952TD-A maXTouch Evaluation Kit

Microchip Technology ATEVK-MXT2952TD-A maXTouch Evaluation Kit is a demonstration and development platform for the ATMXT2952TD Touchscreen Sensor IC. The ATEVK-MXT2952TD-A Kit from Microchip Technology includes a 15.6" Touchscreen Assembly, a PCB with a pre-mounted ATMXT2952TD, an integrated USB bridge (ATMXT2952TD-DEV-PCB), and a USB cable. A set of self-adhesive feet is also included with the kit to allow for the touchscreen assembly to be used on the desk or bench. Alternatively, the touchscreen assembly may be mounted to a suitable display to evaluate on-screen performance. The ATMXT2952TD-DEV-PCB is also available separately.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.