HDC3020EVM

Texas Instruments
595-HDC3020EVM
HDC3020EVM

Mfr.:

Description:
Temperature Sensor Development Tools HDC3020 evaluation m odule for temperatu

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
16
Expected 2/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$101.90 $101.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Humidity Sensor
HDC3020
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Temperature Sensor Development Tools
Series: HDC3020
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

HDC3020EVM Evaluation Module (EVM)

Texas Instruments HDC3020EVM Evaluation Module (EVM) enables designers to evaluate the operation and performance of the HDC3020 relative humidity and temperature sensor. The evaluation module hosts an MSP430F5528 microcontroller (MCU) as well as the HDC3020. The MCU is used to control the HDC3020 and communicate with a host PC through a USB port. The evaluation module is designed to be broken into two sections if desired. The sensor section can be separated from the MCU section of the board to reduce the thermal mass surrounding the HDC3020. The Texas Instruments HDC3020EVM is configured by default to use the HDC3020 device with I2C address 0x44 (7 bit).