TMP118EVM

Texas Instruments
595-TMP118EVM
TMP118EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP118 evaluation mo dule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$101.90 $101.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Sensor
TMP118
Brand: Texas Instruments
For Use With: Temperature Sensor
Product Type: Temperature Sensor Development Tools
Series: TMP118
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMP118EVM Evaluation Module (EVM)

Texas Instruments TMP118EVM Evaluation Module (EVM) is designed to provide a quick setup to evaluate the TMP118 device and gain familiarity with the device down to the bit-by-bit register level. The evaluation module allows users to assess the performance of the TMP118 digital temperature sensor. The Texas Instruments TMP118EVM is split into two parts: an FR4-based motherboard containing the microcontroller (MCU), USB, and a breakable section with a flexible printed circuit (FPC) connector for the sensor board. The second portion features an FPC board containing the TMP118 sensor to showcase the sensor's competitive thermal response time.