4101

Adafruit
485-4101
4101

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit MCP9600 I2C Thermocouple Amplifier - K J T N S E B and R Type T

In Stock: 125

Stock:
125
Can Dispatch Immediately
On Order:
164
Expected 21/5/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.17 $22.17

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Thermocouple Sensor
MCP9600
3.3 V to 5 V
Brand: Adafruit
Dimensions: 24.3 mm x 20.3 mm x 2.6 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99

MCP9600 I2C Thermocouple Amplifier

Adafruit MCP9600 I2C Thermocouple Amplifier is easily interfaced with any microcontroller or single-board-computer with I2C. The chip handles all the analog, and can interface with just about any thermocouple type: K, J, T, N, S, E, B and R. Set various alerts for over/under temperature, and read the thermocouple (hot) temperature and the chip (cold) temperature.