DK-20100

TDK InvenSense
410-DK-20100
DK-20100

Mfr.:

Description:
Pressure Sensor Development Tools

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$138.24 $138.24

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pressure Sensor Development Tools
RoHS:  
Development Kits
Barometric Pressure, Temperature Sensor
ICP-20100
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: USB
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartPressure
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9025805000
ECCN:
EAR99

SmartPressure™ Sensor Development Kit

TDK InvenSense SmartPressure™ Sensor Development Kit is a comprehensive development platform for TDK InvenSense SmartPressure Barometric Pressure Sensor (ICP-20100). The DK-20100 kit platform is designed around a Microchip G55 MCU and can be used by developers for the rapid evaluation and development of ICP-10125-based solutions. The kit includes an onboard embedded debugger so external tools are not required to program or debug the G55 MCU. TDK InvenSense SmartPressure Sensor Development Kit comes with the necessary software, including InvenSense MotionLink, a GUI-based development tool, and embedded motion drivers (eMD) for the ICP-20100. MotionLink can be used to capture and visualize data from the motion sensor. The eMD consists of a set of APIs to configure various aspects of the platform, including ICP-20100 sensor parameters such as raw data and calibrated data (temperature in °C, pressure in Pa).