ADIS16470/PCBZ

Analog Devices
584-ADIS16470/PCBZ
ADIS16470/PCBZ

Mfr.:

Description:
Position Sensor Development Tools ADIS16470/PCBZ EVAL BD

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$575.11 $575.11

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Position Sensor Development Tools
RoHS:  
IMU - Inertial Measurement Unit
3.3 V
Bulk
Brand: Analog Devices
Dimensions: 33.25 mm x 30.07 mm
Interface Type: SPI
Product Type: Position Sensor Development Tools
Series: ADIS16470
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 90.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

ADIS1647x/PCBZ Breakout Boards

Analog Devices ADIS1647x/PCBZ Breakout Boards provide a simple method of connecting ADIS1647x IMUs to development platforms. With these breakout boards, a designer can develop a prototype connection between the ADIS1647x IMUs and the compatible development platform. The ADIS1647x/PCBZ Breakout Boards include the ADIS1647x IMU and one 16-pin header. The 16-pin header connects to 2mm ribbon cables. The ADIS1647x/PCBZ Breakout Boards are designed to support reliable communications over ribbon cables.