OCB100AZ

Optek / TT Electronics
828-OCB100AZ
OCB100AZ

Mfr.:

Description:
Optical Sensor Development Tools Calibration Circuit For PCB Mount Opto

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.11 $27.11
$25.19 $2,519.00
$24.99 $12,495.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Sensor Development Tools
RoHS:  
4.5 V to 5.5 V
Bulk
Brand: Optek / TT Electronics
Dimensions: 31.12 mm x 33.66 mm x 11.93 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 15.699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensor Calibration Boards

Optek / TT Electronics Sensor Calibration Boards eliminate the guesswork from calibrating Optek devices. The OCB350 sensor calibration board helps with calibration of OPB350 series fluid sensors. The Optek OCB100 sensor calibration board is for calibration of reflective sensors and slotted switches. Both boards feature four LEDS on board that indicate when the device is calibrated, not calibrated, has reached the logical trip higher than the calibration point, or has reached the logical trip lower than the calibration point. The boards also provide an analog output for critical measurements.