MIKROE-6056

Mikroe
932-MIKROE-6056
MIKROE-6056

Mfr.:

Description:
Optical Sensor Development Tools Opto Encoder 5 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.85 $26.85

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
Brand: Mikroe
Interface Type: GPIO
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MIKROE-6056 Opto Encoder 5 click

Mikroe  MIKROE-6056 Opto Encoder 5 Click is a compact add-on board designed for highly accurate and precise non-contact switching. The Mikroe  MIKROE-6056 features the TT Electronics OPB666N Photologic® slotted optical switch, ensuring excellent performance and reliability. The board includes an 890nm infrared LED and a monolithic integrated circuit with a photodiode, linear amplifier and Schmitt trigger, all of which are powered by a 5V supply from the mikroBUS™ power rail. The versatile and easy-to-use MIKROE-6056 uses an NPN open-collector output and is TTI/LST TL compatible. The board supports 3.3V and 5V logic levels, making it compatible with various microcontrollers.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.