MIKROE-4822

Mikroe
932-MIKROE-4822
MIKROE-4822

Mfr.:

Description:
Optical Sensor Development Tools Proximity 15 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.08 $31.08

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
VL53L1
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: I2C
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: - 20 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 15 Click

Mikroe Proximity 15 Click features the STMicroelectronics VL53L1 state-of-the-art, Time-of-Flight (ToF), a laser-ranging miniature sensor. The VL53L1 allows absolute distance measurement, whatever the target color and reflectance. It integrates a SPAD (single-photon avalanche diode) array, physical infrared filters, and optics. The board achieves the best-ranging performance in various ambient lighting conditions, with a wide range of cover windows. The Proximity 15 provides accurate ranging above 4m and works at fast speeds (60Hz). The VL53L1 is also able to detect different objects within the field of view, scene browsing, and multi-zone detection with patented algorithms and ingenious module construction.