455-00095

Ezurio
239-455-00095
455-00095

Mfr.:

Description:
Multiple Function Sensor Development Tools Sentrius RS1xx LoRaWAN 923MHz Temp & Humidity Sensor Singapore

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$110.51 $110.51
$102.12 $1,021.20

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Wireless Modules
RS1xx
Bulk
Brand: Ezurio
For Use With: RS1xx Temperature and Humidity Sensor
Product Type: Multiple Function Sensor Development Tools
Series: Sentrius RS1xx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sentrius
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrius™ RS1xx Industrial Humidity Sensors

Ezurio Sentrius™ RS1xx Industrial Humidity Sensors are battery-powered, long-range integrated sensor platforms that use the benefits of LoRaWAN and BLUETOOTH® Low Energy (BLE) connectivity. These small and rugged components offer superior RF performance, flexibility, and room for future expansions. The RS1xx sensors use Semtech SX1272 (LoRaWAN) and Nordic nRF51822 (Bluetooth) chipsets. These sensors provide LoRaWAN options in 868MHz, 915MHz, and 923MHz frequencies and BLE for local data display, configuration, and troubleshooting.