EV-CATTLETAG-ARDZ

Analog Devices
584-EV-CATTLETAGARDZ
EV-CATTLETAG-ARDZ

Mfr.:

Description:
Multiple Function Sensor Development Tools LoRa Node for Livestock Monitoring

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$278.53 $278.53

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Smart Livestock Tracking and Health Monitoring Sensor
MAX20361, MAX20335, MAX30210
3 V to 4.2 V
Bulk
Brand: Analog Devices
Interface Type: I2C, SPI, UART
Product Type: Multiple Function Sensor Development Tools
Series: CATTLE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-CATTLETAG-ARDZ Arduino Board

Analog Devices Inc. EV-CATTLETAG-ARDZ Arduino Board is a fully integrated solution for harvesting energy from single-/multi-cell solar sources. The device includes battery chargers for small lithium-ion systems and a digital temperature sensor for applications such as wearables and IoT. The board features an onboard MAX20335 BMS device, a MAX30210 temperature sensor, and a buzzer with a vibration motor option. This board monitors and analyzes livestock to quickly prevent the spread of illnesses, identify grazing patterns, and track health.