TPS8802EVM

Texas Instruments
595-TPS8802EVM
TPS8802EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation module fo r TPS8802 residenti

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.55 $248.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Modules
Sensor Signal Conditioner
TPS8802
2 V to 15.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: AC Powered Smoke and CO Alarms, Battery Smoke and CO Alarms
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: TPS8802
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TPS8802EVM Smoke/CO Alarm Evaluation Module (EVM)

Texas Instruments TPS8802EVM Smoke/CO Alarm Evaluation Module (EVM) is used to evaluate the TPS8802 smoke and CO detection analog front end and power management IC. The evaluation module allows easy connection from the TPS8802 to a user-supplied photoelectric chamber and carbon monoxide sensor. The Texas Instruments TPS8802EVM GUI interfaces with the evaluation module to quickly evaluate the photo amplifier, LED driver, CO amplifier performance, and static system power consumption. For a more thorough evaluation, an external microcontroller can be connected to the evaluation module to create a prototype smoke detection system.