FLXQS1

Tekscan
776-FLXQS1
FLXQS1

Mfr.:

Description:
Multiple Function Sensor Development Tools The FlexiForce Quickstart Board is a finished single voltage source circuit designed for OEMs to quickly drop into a prototype, or even easily design into a product to obtain force measurements. Includes (1) FlexiForce Quickstart Board, (1) battery c

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
24
Expected 23/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$251.78 $251.78

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Prototyping Kits
Force Sensor
A201
9 V
Box
Brand: Tekscan
Product Type: Multiple Function Sensor Development Tools
Series: FLXQS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlexiForce
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

FlexiForce™ Quickstart Board

Tekscan FlexiForce™ Quickstart Board is a finished, single-voltage source circuit designed for easy integration of FlexiForce sensors. The board provides a 0 to 5V analog voltage output that can be used as input on a microcontroller or third-party data acquisition system. The kit contains one quickstart board, one battery clip, and two FlexiForce A201 force sensors.