MIKROE-3302

Mikroe
932-MIKROE-3302
MIKROE-3302

Mfr.:

Description:
Multiple Function Sensor Development Tools The factory is currently not accepting orders for this product.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$73.67 $73.67

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Ultrasonic Sensor
PGA460
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 33.889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3302 Ultrasonic 2 Click

Mikroe MIKROE-3302 Ultrasonic 2 Click is an ultrasonic range detection Click board™ that can detect near- and far-field objects. This Mikroe click board is equipped with Texas Instruments PGA460 highly-integrated System-On-Chip (SoC) based on the SONAR principle and a TLV61046 28V output voltage boost converter. The PGA460 SoC comprises a low-noise Analog Front End (AFE) with a programmable time-varying gain stage, a Digital Signal Processor (DSP), and an integrated transducer driver. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.