MIKROE-4144

Mikroe
932-MIKROE-4144
MIKROE-4144

Mfr.:

Description:
Multiple Function Sensor Development Tools UVC Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$75.06 $75.06

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Click Boards
UV Light Sensor
GUVC-T21GH, MCP3221
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Sterilization Lamp Monitoring
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: UVC Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
ECCN:
EAR99

UVC Click

Mikroe UVC Click is used with the UVC Light Click for an ultimate ultraviolet solution. The board is based on an ultraviolet sensor capable of measuring the UVC spectrum in a 220nm up to 280nm range. The sensor has a light intensity from 0mW/cm2 up to 9.3mW/cm2. Mikroe UVC Click is ideal for monitoring sterilization lamps in ultraviolet germicidal irradiation (UVGI). This disinfection method is an essential tool against viruses and bacteria. UVC Click has two ways to read UV sensor output: direct analog output value and digital output.