SEN0443

DFRobot
426-SEN0443
SEN0443

Mfr.:

Description:
Multiple Function Sensor Development Tools Fermion: ICG 20660L Accel+Gyro 6-Axis IMU Module (Breakout)

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 26/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.66 $27.66

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer, Gyroscope Sensor
3.3 V
Brand: DFRobot
Dimensions: 22 mm x 15 mm
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion ICG 20660L Accel+Gyro 6-Axis IMU Module

DFRobot Fermion ICG 20660L Accel+Gyro 6-Axis IMU Module is a high-precision 6-axis IMU module. The module integrates a 3-axis accelerometer (±2/4/8/16g), a 3-axis gyroscope (±125/250/500dps), and on-chip 16-bit ADCs. With up to ±1% initial sensitivity and low noise(6.5mdps/√Hz), it is very suitable for anti-shaking applications.