DRV425EVM

Texas Instruments
595-DRV425EVM
DRV425EVM

Mfr.:

Description:
Magnetic Sensor Development Tools DRV425EVM

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
82
Expected 21/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.37 $33.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:
Evaluation Modules
Magnetic Position Sensor
DRV425
3 V to 5.5 V
Brand: Texas Instruments
Description/Function: DRV425 open loop magnetic field sensing evaluation module
Product Type: Magnetic Sensor Development Tools
Series: DRV425
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV425EVM Evaluation Module (EVM)

Texas Instruments DRV425EVM Evaluation Module (EVM) is an evaluation platform for the DRV425, a complete analog front end IC and coil driver for open loop magnetic field sensing applications. The DRV425EVM allows the user to explore all the features of the DRV425 device.