MMC34160PJ-B

MEMSIC
438-MMC34160PJ-B
MMC34160PJ-B

Mfr.:

Description:
Magnetic Sensor Development Tools MMC34160PJ 16g Ultra Small, Low Noise 3 Axis Magnetic Sensor Prototyping Evaluation Board

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.12 $29.12

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Magnetic Sensor Development Tools
RoHS:  
Prototyping Boards
Magnetic Position Sensor
MMC3416xPJ
1.62 V to 3.6 V
Bulk
Brand: MEMSIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 3.004 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MMC3416PJ-B Prototyping Board

MEMSIC MMC3416PJ-B Prototyping Board offers a convenient and easy way to evaluate and prototype with the MMC3416PJ three-axis magnetic sensor. The magnetic sensor and passive components required operations are SMT mounted on the board. The communication, power, and ground pins of the MEMSIC MMC3416PJ SMT device are brought out to standard 0.10" on center connections on the sides of the board. Wires can be soldered directly to the board or DIP pins can be used with widely available breadboard kits.