AWR1843BOOST

Texas Instruments
595-AWR1843BOOST
AWR1843BOOST

Mfr.:

Description:
Distance Sensor Development Tool AWR1843 single-chip 76-GHz to 81-GHz aut

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
30
Expected 23/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$508.71 $508.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Boards
Distance Sensor
5 V
AWR1843
- 20 C
+ 60 C
Brand: Texas Instruments
Description/Function: Single-Chip mmWave Sensing Solution
For Use With: ARM R4F controllers, C67x DSP core
Interface Type: SPI
Series: AWR1843BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AWR1843BOOST Automotive Evaluation Module

Texas Instruments AWR1843BOOST Automotive Evaluation Module is an easy-to-use evaluation board for the single-chip AWR1843 mmWave sensing device. The device offers direct connectivity to the TI MCU LaunchPad™ development kit ecosystem. The AWR1843BOOST provides everything required to start developing on a low-power Arm® Cortex™-R4F processor. The Automotive Evaluation Board includes onboard emulation for programming and debugging, onboard buttons, and LEDs for quick integration of a simple user interface.