ASEK-20-T-KIT

Allegro MicroSystems
250-ASEK-20-T-KIT
ASEK-20-T-KIT

Mfr.:

Description:
Current Sensor Development Tools ASEK-20 EVAL KIT FOR MULTIPLE SENSORS

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,299.13 $1,299.13

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Kits
Hall-Effect Sensor
ASEK-20
Bulk
Brand: Allegro MicroSystems
Product Type: Current Sensor Development Tools
Series: ASEK20
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

ASEK-20 Sensor Evaluation Kit

Allegro MicroSystems ASEK-20 Sensor Evaluation Kit provides a powerful and flexible system for evaluating and programming Allegro devices from multiple sensor families. These families include angle position sensors, switches and latches, linear position sensors, and current sensors. The ASEK-20 Kit is the main programmer and is intended to be combined with device-specific daughterboards (available separately) that allow benchtop programming and evaluation of individual Allegro Sensors.