SEN-17241

SparkFun
474-SEN-17241
SEN-17241

Mfr.:

Description:
Acceleration Sensor Development Tools SparkFun Triple Axis Digital Accelerometer Breakout - ADXL313 (Qwiic)

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$30.72 $30.72

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Breakout Boards
Accelerometer Sensor
ADXL313
Acceleration: 0.5 g, 1 g, 2 g, 4 g
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Triple Axis Digital Accelerometer
For Use With: Qwiic Connector
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

ADXL313 3-Axis Digital Accelerometer Breakout

SparkFun ADXL313 Triple Axis Digital Accelerometer Breakout is a low power (0.1µA in standby mode), high-resolution (up to 13-bits)  accelerometer for measurements up to ±4g. This SEN-17241 breakout board measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. The ADXL313 breakout offers low noise (150μg/√Hz) and self-test functionality. The digital output data is formatted as 16-bit two's complement and is accessible through the on-board Qwiic connectors (I²C) or SPI. Typical use cases for the ADXL313 from Analog Devices include a car alarm, Hill Start Aid (HSA) systems, electronic parking brakes, and data recorders applications (black boxes).