SCA3300-D01-PCB

Murata Electronics
81-SCA3300-D01-PCB
SCA3300-D01-PCB

Mfr.:

Description:
Acceleration Sensor Development Tools

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$107.53 $107.53

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Acceleration Sensor Development Tools
SCA3300
Bag
Brand: Murata Electronics
Dimensions: 42.9 mm x 27.4 mm x 15.1 mm
Product: Evaluation Boards
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: SCA3300
Type: Accelerometer Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

MEMS Evaluation Units

Murata Electronics MEMS Evaluation Units demonstrate the functionality and key properties of Murata MEMS sensors. These evaluation units enable performance testing of Murata MEMS accelerometers, gyroscopes, and inclinometers. The Murata digital accelerometer and gyroscope sensors are connected to the evaluation board with a chip-carrier PCB or by using an external interface board. A highly accurate A/D converter is included.