SEN0407

DFRobot
426-SEN0407
SEN0407

Mfr.:

Description:
Acceleration Sensor Development Tools Fermion: I2C LIS331HH Triple Axis Accelerometer (Breakout) (+/-6g/+/-12g/+/-24g)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.15 $15.15

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
LIS331HH
3.3 V to 5 V
Brand: DFRobot
Dimensions: 27 mm x 27 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion I2C LIS331HH Triple Axis Accelerometer

DFRobot Fermion I2C LIS331HH Triple Axis Accelerometer is an ultra-low-power high precision triple-axis linear accelerometer with 16-bit data output. The device has user-selectable full scales of ±6g/±12g/±24g. It's capable of measuring accelerations with output data from 0.5Hz to 1kHz. The power consumption is as low as 10μA. The device contains two programmable independent interrupt engines that are able to recognize dedicated inertial events, which makes it more playable. The board is extremely suitable for applications like navigation, smart agriculture, robotic technology, VR/AR, etc.