TMP112EVM

Texas Instruments
595-TMP112EVM
TMP112EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP112EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.55 $248.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Temperature Sensor
TMP112
3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: SM-USB-DIG
Product Type: Temperature Sensor Development Tools
Series: TMP112
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 108.864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TMP112EVM Digital Temperature Sensor EVM

Texas Instruments TMP112EVM Digital Temperature Sensor Evaluation Module (EVM) consists of the SM-USB-DIG and TMP112EVM. This evaluation module is designed to evaluate the TMP112, a 1.4V capable ±0.5ºC temperature sensor with alert function and I2C/SMBus interface. These tools are easily connectable through a ten-pin board-to-board connector that should be attached to the Texas Instruments SM-USB-DIG and TMP112EVM PCBs. Once these two boards are connected, plug the USB device from the SM-USB-DIG into the computer.​