P-NUCLEO-53L4A1-

STMicroelectronics
511-P-NUCLEO-53L4A1
P-NUCLEO-53L4A1-

Mfr.:

Description:
Distance Sensor Development Tool VL53L4CD STM32 Nucleo pack with X-NUCLEO-53L4A1 board and NUCLEO-F401RE board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
12
Expected 19/2/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$78.20 $78.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Kits
Time-of-Flight, High-Accuracy Proximity Sensor
VL53L4CD
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Proximity and Short-Range Measurements
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

P-NUCLEO-53L4A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-53L4A1 STM32 Nucleo Pack is a complete evaluation kit that allows the user to evaluate, learn, and develop applications using the VL53L4CD Time-of-Flight (ToF) high-accuracy proximity sensor. Specifically designed for proximity and short-range measurements, the VL53L4CD provides very accurate distance measurements from 1mm to 1300mm. A new generation laser emitter with 18° FoV improves the performance under ambient light, with a ranging speed of up to 100Hz.