QPF4526EVB

Qorvo
772-QPF4526EVB01
QPF4526EVB

Mfr.:

Description:
WiFi Development Tools - 802.11 5GHz Wi-Fi 6 Front End Module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$234.56 $234.56

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
QPF4526
802.11 ax
5 GHz
5 V
AEC-Q200
WiFi
Bulk
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: WiFi Development Tools
Series: QPF4526
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF4526
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

QPF4526EVB01 Evaluation Board

Qorvo QPF4526EVB01 Evaluation Board is a demonstration and development platform for the QPF4526 5.0GHz Wi-Fi® 6 Front End Module. The QPF4526 features a 5150MHz to 5850MHz frequency range and provides up to 33dB transmit gain and a low 1.9dB noise figure. The compact form factor and integrated matching of the QPF4551 minimizes the layout area in an application.