DFR0812

DFRobot
426-DFR0812
DFR0812

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S2-Saola-1M Development Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.94 $26.94

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP32-S2
40 MHz
3 V to 3.6 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

ESP32-S2-Saola-1M Development Board

DFRobot ESP32-S2-Saola-1M Development Board is a small-sized ESP32-S2-based development board. This development board features 128KB ROM, 320KB SRAM, 16KB RTC SRAM, 4MB SPI flash, and is integrated with a 40MHz crystal oscillator. The ESP32-S2-Saola-1M board operates from 3V to 3.6V supply voltage range, -40°C to 85°C temperature range, and is equipped with an ESP32-S2-WROOM module. The ESP32-S2-WROOM is a powerful and generic Wi-Fi® module that offers a rich set of peripherals. This development board is used in applications such as wearable electronics and smart homes.