DVK-BASE-2-GEVK

onsemi
863-DVK-BASE-2-GEVK
DVK-BASE-2-GEVK

Mfr.:

Description:
Sub-GHz Development Tools DVK-2 BASE KIT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (SGD)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
433 MHz to 915 MHz
AX5031, AX5043, AX5051, AX8052F131, AX8052F151
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
For Use With: AX5031-1-TA05, AX5031-S-TW30, AX5043-1-TA05, AX5043-1-TW30, AX5051-1-TA05, AX5051-1-TW30, AX5051-1-WD1, AX8052F131-2-TB05, AX8052F131-2-TX30, AX8052F151-2-TB05, AX8052F151-2-TX30
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK)

onsemi DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK) is a development kit for high-performance RF devices and microcontrollers. onsemi DVK-2 includes all hardware and software necessary to develop RF applications. The DVK-2 features the AX8052F100 ultra-low-power microcontroller. It allows developers to design, program, and evaluate applications using onsemi RF ICs and microcontrollers under real-world conditions. A range of RF modules with different RF ICs for various RF carrier frequencies is available as add-ons.