MDEV-868-PRC

TE Connectivity / Linx Technologies
712-MDEV-868-PRC
MDEV-868-PRC

Mfr.:

Description:
Sub-GHz Development Tools HumPRC Master Dev System, 868MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (SGD)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
RoHS:  
Development Systems
868 MHz
HUM-868-PRC
Sub GHz
Brand: TE Connectivity / Linx Technologies
Packaging: Case
Product Type: Sub-GHz Development Tools
Series: PRC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.431 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g

HumPRC™ Remote Control RF Transceiver System

TE Connectivity / Linx Technologies HumPRC™ Remote Control RF Transceiver System is a wireless remote control system. This system supports both 8-button remote control and mixed remote control/data networks. The RF transceiver system also has a finished remote (including plastics) that can be quickly modified for a customized solution. This system requires no programming, which makes it the easiest solution to implement. The HumPRC supports long-range operation at 868MHz and 900MHz for multi-region operation and utilizes frequency hopping and industry-standard encryption for secure and robust communications. TE Connectivity / Linx Technologies HumPRC interoperates with HumPRO™ and simultaneously supports data applications for seamless integration with a sensor and controls IoT applications.