CS-LODEV-11

Crowd Supply
392-CS-LODEV-11
CS-LODEV-11

Mfr.:

Description:
Sub-GHz Development Tools LoDev Weather Station (868 MHz - EU): Two LoDev boards with headers and 2 dBi antenna, ST-Link V2 programmer, DHT11 temp and humidity sensor, light sensor and soil moisture sensor.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$123.71 $123.71

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Sub-GHz Development Tools
RoHS:  
Development Platforms
915 MHz
S76S
Brand: Crowd Supply
Product Type: Sub-GHz Development Tools
Subcategory: Development Tools
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LoDev S76S Development Boards

Crowd Supply LoDev S76S Development Boards are open-source LoRa® development platforms that are software-compatible with Arm® Mbed™. The S76S SiP features an STM32L073 microcontroller, SX1276 LoRa® radio, and RF-matching components with FCC modular certification. These development boards include low cost, professional Mbed™ community, rich library ecosystem, low parts count, and low BOM cost. The LoDev development boards are breadboard-friendly and come as a single-chip integrated LoRaWAN™ solution. These development boards offer down to -146dBm minimum receiver sensitivity and up to 20dBm adjustable TX power. The LoDev development boards are ideal for cattle farming, vineyards, asset tracking, railway, utilities, and pest control.