QPC2320EVB

Qorvo
772-QPC2320EVB
QPC2320EVB

Mfr.:

Description:
RF Development Tools 0.02-15GHz SPDT

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
QPC2320
20 MHz to 15 GHz
Brand: Qorvo
Product Type: RF Development Tools
Series: QPC2320
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC2320EVB Evaluation Board

Qorvo QPC2320EVB Evaluation Board is designed to support detailed testing and characterization of the QPC2320, an ultra‑wideband silicon-on-insulator (SOI) single‑pole, double‑throw (SPDT) reflective RF switch. The board provides engineers with a fully assembled, ready‑to‑use platform that exposes all necessary RF and control interfaces, enabling rapid validation of device performance across the full operating frequency range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 20/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$523.65 $523.65