ADL5506-EVALZ

Analog Devices
584-ADL5506-EVALZ
ADL5506-EVALZ

Mfr.:

Description:
RF Development Tools adl5506 Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$203.73 $203.73

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Detector
ADL5506
30 MHz to 4.5 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ADL5506 evaluation board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.5 V to 5.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL5506
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8473300401
BRHTS:
85322590
ECCN:
EAR99

ADL5506-EVALZ Evaluation Board

Analog Devices Inc. ADL5506-EVALZ Evaluation Board is a fully populated, four-layer, FR4-based demonstration and prototyping board for the ADL5506 30MHz to 4.5GHz RF Detector IC. For normal operation, the board requires a 3V supply and draws 3.75mA of current. However, the supply can range from 2.5V to 5.5V. The power supply must be connected to the test loops labeled VPOS and GND. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VLOG). Analog Devices Inc. ADL5506-EVALZ Evaluation Board offers 50Ω RF input.