ADAR4002-EVALZ

Analog Devices
584-ADAR4002-EVALZ
ADAR4002-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,576.93 $1,576.93

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Modulator
ADAR4002
Brand: Analog Devices
Interface Type: SPI
Product Type: RF Development Tools
Series: ADAR4002
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAR4002-EVALZ Evaluation Board

Analog Devices ADAR4002-EVALZ Evaluation Board enables users to test all the functions and features offered by the ADAR4002 chip, including variable gain, variable time delay, and both digital modes [serial peripheral interface (SPI) and shift register]. RF signal traces are designed as a 50Ω coplanar waveguide and are connected to the RF1 and RF2 ports of the device, providing simple interfacing with test equipment or other printed circuit boards (PCBs). The Analog Devices EVAL-SDP-CS1Z (SDP-S) controller board programs the SPI port or shift register using the ADAR4002 ACE plug-in.