MIKROE-6112

Mikroe
932-MIKROE-6112
MIKROE-6112

Mfr.:

Description:
RF Development Tools LR 6 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 18/3/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.06 $45.06

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
433 MHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: LR 6 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Automatic Meter Reading
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Sub GHz: LoRa
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

LR 6 Click

Mikroe LR 6 Click is a compact add-on board designed for ultra-long-distance communication. The Mikroe LR 6 Click features the AI-Thinker Technology Ra-01S LoRa™ RF module with the SX1268 radio chip. The click provides outstanding sensitivity (over -148dBm) and high power output (+22dBm) and supports multiple modulation methods in the 433MHz frequency band. With strong anti-interference and low power consumption, this board is ideal for reliable, long-range applications like automatic meter reading, home automation, security systems, and remote irrigation.