AMA3BEVB

Ambiq
222-AMA3BEVB
AMA3BEVB

Mfr.:

Description:
RF Development Tools AMA3B1KK-KBR Evaluation Board, on-board Segger J-Link Debug, USB cable

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$213.96 $213.96

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: RF Development Tools
RoHS:  
Brand: Ambiq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Development Tools
Series: Apollo3 Blue EVB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a

Apollo3 Blue Evaluation Board

Ambiq Apollo3 Blue Evaluation Board is based on the Apollo3 Blue SoC in the BGA package. The board is ideal for battery-powered applications requiring sensor measurement and data analysis. A host processor uses a serial slave port using the l2C, SPI, or l2S protocol to communicate with the Apollo3 Blue SoC. A comprehensive suite of standard software development tools supports the Ambiq Apollo3 Blue Evaluation Board.