ADL8122-EVALZ

Analog Devices
584-ADL8122-EVALZ
ADL8122-EVALZ

Mfr.:

Description:
RF Development Tools ADL8122 Evaluation Board (10MHz to 10GHz

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,094.61 $1,094.61

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8122
10 kHz to 10 GHz
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: RF Development Tools
Series: ADL8122
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL8122-EVAL1Z Evaluation Board

Analog Devices ADL8122-EVAL1Z Evaluation Board is a 4-layer printed circuit board (PCB) fabricated from 0.254mm (10 mil) thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The ADL8122-EVAL1Z was developed to extend frequency operation down to 10kHz and up to 10GHz. The RFIN and RFOUT ports on the ADL8122-EVAL1Z include subminiature A (SMA) and female coaxial connectors.