DEV-20270

SparkFun
474-DEV-20270
DEV-20270

Mfr.:

Description:
Multiprotocol Development Tools SparkFun Thing Plus Matter - MGM240P

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$38.92 $38.92

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
EFR32MG24
I2C, SPI, UART
Brand: SparkFun
Description/Function: Sparkfun Thing Plus Matter - MGM
Dimensions: 58.42 mm x 22.86 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MGM240P Thing Plus Matter Development Board

SparkFun MGM240P Thing Plus Matter Development Board is an easily accessible board that combines Matter and Qwiic ecosystems for agile development and prototyping Matter-based IoT devices. This board provides secure connectivity for 802.15.4 with mesh communication (Thread) and 5.3 Bluetooth® low energy protocols. The development boards Feather-compatible and come with a Qwiic connector for easy integration into Qwiic Connect System for solderless I2C circuits. This MGM240P board features LiPo battery connectors, multiple GPIO pins capable of complete multiplexing through software and a MAX17048 fuel gauge to charge. Typical applications include smart home devices, lighting, gateways and digital assistants, building automation and security.